JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 165-7961
- Mfr. Part No.:
- NSHR-03V-S
- Brand:
- JST
1100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 3000)
$0.134
(exc. GST)
$0.147
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
3000 - 12000 | $0.134 | $402.00 |
15000 + | $0.12 | $360.00 |
*price indicative
- RS Stock No.:
- 165-7961
- Mfr. Part No.:
- NSHR-03V-S
- Brand:
- JST
Related links
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
- JST, APSH Male Connector Housing, 1mm Pitch, 3 Way, 1 Row