JST, NSH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 906-0042
- Mfr. Part No.:
- NSHR-07V-S
- Brand:
- JST
570 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.358
(exc. GST)
$0.394
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 370 | $0.358 | $3.58 |
380 - 740 | $0.35 | $3.50 |
750 + | $0.344 | $3.44 |
*price indicative
- RS Stock No.:
- 906-0042
- Mfr. Part No.:
- NSHR-07V-S
- Brand:
- JST
Related links
- JST, NSH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row