JST, APSH Male Connector Housing, 1mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 161-3224
- Mfr. Part No.:
- APSHR-03V-S
- Brand:
- JST
On back order for despatch 27/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 1000)
$0.542
(exc. GST)
$0.596
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.542 | $542.00 |
2000 - 3000 | $0.529 | $529.00 |
4000 + | $0.521 | $521.00 |
*price indicative
Related links
- JST, APSH Male Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- JST, ACH Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
- JST, GH Connector Housing, 1.25mm Pitch, 3 Way, 1 Row Right Angle, Straight
- JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row