JST, NSH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 906-0045
- Mfr. Part No.:
- NSHR-05V-S
- Brand:
- JST
360 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.314
(exc. GST)
$0.345
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.314 | $3.14 |
500 - 990 | $0.308 | $3.08 |
1000 + | $0.303 | $3.03 |
*price indicative
- RS Stock No.:
- 906-0045
- Mfr. Part No.:
- NSHR-05V-S
- Brand:
- JST
Related links
- JST, NSH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row