JST, NSH Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 165-7967
- Mfr. Part No.:
- NSHR-04V-S
- Brand:
- JST
3290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2500)
$0.148
(exc. GST)
$0.163
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2500 - 2500 | $0.148 | $370.00 |
5000 - 7500 | $0.144 | $360.00 |
10000 + | $0.142 | $355.00 |
*price indicative
- RS Stock No.:
- 165-7967
- Mfr. Part No.:
- NSHR-04V-S
- Brand:
- JST
Related links
- JST, NSH Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 4 Way, 1 Row