KWIKMASTER Dry Industrial, Roll, 31.5 x 34.5 cm 540 Per Pack

Subtotal (1 unit)*

$199.51

(exc. GST)

$219.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.51

*price indicative

RS Stock No.:
241-8614
Mfr. Part No.:
KM80WIPERWW0540
Brand:
KWIKMASTER
Find similar products by selecting one or more attributes.
Select all

Brand

KWIKMASTER

Product Type

Wipe

Wipe Type

Industrial

Application

Industrial Cleaning

Wet/Dry

Dry

Package Type

Roll

Wiper Size

31.5 x 34.5 cm

Colour

White

Quantity Per Package

540Per Pack

Repeat/Single Use

Single Use

Number of Plies

1

Standards/Approvals

No

COO (Country of Origin):
CN

KWIKMASTER


The Kwikmaster KM80 industrial wipers come in two thicknesses (0.49mm and 0.33mm for super quick and efficient absorbency) and are conveniently available in boxes or rolls.

Hydro absorption - Superior water and oil absorbency

High strength, performance and abrasion resistance

Multi-purpose

Convenient dispensing pop up box

Rinse and reusable

Cost effective, disposable wiping solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy