EcoTech Surfex Dry Industrial, Roll, 25 x 36 cm 800 Per Pack

Subtotal (1 pack of 2 units)*

$87.86

(exc. GST)

$96.64

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 24 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +$43.93$87.86

*price indicative

RS Stock No.:
287-8561
Mfr. Part No.:
SFR800W65
Brand:
EcoTech
Find similar products by selecting one or more attributes.
Select all

Brand

EcoTech

Wipe Type

Industrial

Product Type

Tissue

Application

Food and Industrial Applications

Wet/Dry

Dry

Package Type

Roll

Wiper Size

25 x 36 cm

Colour

White

Trade Name

Surfex

Quantity Per Package

800Per Pack

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The EcoTech semi-disposable cloth for catering and industrial use is among the most robust non-woven low-lint cleaning cloths on the market. Made from pulp, it boasts strength and absorbency, making it perfect for various applications including food service and industrial settings like food processing and the print industry.

Composition 55% wood pulp and 45% PET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy