EcoTech Surfex Dry Industrial, Roll, 30 x 36 cm 400 Per Pack
- RS Stock No.:
- 287-8558
- Mfr. Part No.:
- SFF400W70
- Brand:
- EcoTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-8558
- Mfr. Part No.:
- SFF400W70
- Brand:
- EcoTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EcoTech | |
| Product Type | Tissue | |
| Wipe Type | Industrial | |
| Application | Food and Industrial Applications | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 30 x 36 cm | |
| Colour | White | |
| Trade Name | Surfex | |
| Quantity Per Package | 400Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EcoTech | ||
Product Type Tissue | ||
Wipe Type Industrial | ||
Application Food and Industrial Applications | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 30 x 36 cm | ||
Colour White | ||
Trade Name Surfex | ||
Quantity Per Package 400Per Pack | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The EcoTech semi-disposable cloth for catering and industrial use is among the most robust non-woven low-lint cleaning cloths on the market. Made from pulp, it boasts strength and absorbency, making it perfect for various applications including food service and industrial settings like food processing and the print industry.
Composition 55% wood pulp and 45% PET
Related links
- EcoTech Surfex Dry Industrial 30 x 36 cm 400 Per Pack
- EcoTech Surfex Dry Industrial 24 x 36 cm 250 Per Pack
- EcoTech Surfex Dry Industrial 25 x 36 cm 800 Per Pack
- EcoTech Surfex Dry Industrial 25 x 36 cm 200 Per Pack
- EcoTech Ecotex Blue Cloths for Industrial Cleaning Roll of 25 Per Pack, 40 x 36 cm
- EcoTech Envirolite Yellow Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Green Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Red Cloths for Cleaning Roll of 500 Per Pack Single Use
