WYPALL X80 Perforated Jumbo Roll Wipers (41043) Dry Heavy Duty, Roll, 31.5 x 31 cm 475 Per Pack
- RS Stock No.:
- 226-4117
- Mfr. Part No.:
- 41043
- Brand:
- WYPALL
Subtotal (1 unit)*
$203.89
(exc. GST)
$224.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.89 |
*price indicative
- RS Stock No.:
- 226-4117
- Mfr. Part No.:
- 41043
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Heavy Duty | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 31.5 x 31 cm | |
| Colour | Blue | |
| Quantity Per Package | 475Per Pack | |
| Trade Name | X80 Perforated Jumbo Roll Wipers (41043) | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | VDE 0472, VDE 0295 Class 6, VDE 0207 part 20, VDE 0250-809 (NGFLGÖU), VDE 0207 part 21, VDE 0482-332-1-2, VDE 0473-811, VDE 0293-1, 5GM3, IEC 60332-1-2, IEC 60811, IEC 60228 | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Heavy Duty | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 31.5 x 31 cm | ||
Colour Blue | ||
Quantity Per Package 475Per Pack | ||
Trade Name X80 Perforated Jumbo Roll Wipers (41043) | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals VDE 0472, VDE 0295 Class 6, VDE 0207 part 20, VDE 0250-809 (NGFLGÖU), VDE 0207 part 21, VDE 0482-332-1-2, VDE 0473-811, VDE 0293-1, 5GM3, IEC 60332-1-2, IEC 60811, IEC 60228 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
WYPALL® X80 Perforated Jumbo Roll Wipers (41043), Blue Heavy duty cloth wipers, 475 Wipers / Roll (475 Wipers)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® X80 range is designed for the toughest of jobs. Made from HYDROKNIT® material for absorption and versatile performance. Suitable for heavy-duty cleaning tasks such as wiping grease and oil and absorbing heavy soiling. Featuring good tear resistance, these cloths are designed to be durable enough to clean rough surfaces without easily falling apart. Plus they are designed to be reduce waste and cost due to the fact that they can be rinsed and reused.Each wiper measures 32 x 34cm making it compatible with KIMBERLY-CLARK PROFESSIONAL® Jumbo Roll Dispensers for the floor (4905) or wall-mounted (4951). WYPALL® X80 Wipers by KIMBERLY-CLARK PROFESSIONAL® form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One roll of WYPALL® X80 Jumbo Roll Wipers contains 475 wipers
Made from HYDROKNIT® material for absorption and versatile performance. Suitable for heavy-duty cleaning tasks such as wiping grease and oil and absorbing heavy soiling.
Rinse and reuse, designed to reduce waste and cost.
Designed to be durable enough to clean rough surfaces without easily falling apart.
WYPALL® X80 Jumbo Roll can be wall mounted or dispensed via a mobile trolley.
The Kimberly Clark Wypall 41043 X80 Perforated jumbo roll wiper, with blue colour. Dimension 31.7cm x 34cm, and 475 Wipers per Roll, 1 Roll per Case.
Colour blue
Dimension 31.7cm x 34cm
475 Wipers per Roll
Related links
- WYPALL X80 Jumbo Roll Wipers (94173) Dry/Wet Industrial 310 x 345 mm 540 Per Pack
- WYPALL X60 Jumbo Roll Wipers (34965) Dry Multi-Purpose 34.5 x 31 cm 1100 Per Pack
- WYPALL X80 Single Sheet Wipers (94176) Dry/Wet Multi-Purpose 315 x 425 mm 150 Per Pack
- WYPALL X50 Small Blue Roll Wipers (4194) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X50 Large Roll Wipers (4197) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X60 Small Roll Wipers (94223) Dry Multi-Purpose 24.5 x 42 cm 480 Per Pack
- WYPALL X50 Large Blue Roll Wipers (4193) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X50 Small Roll Wipers (4198) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
