SCOTT Control Dry/Wet Multi-Purpose, Box
- RS Stock No.:
- 226-4272
- Mfr. Part No.:
- 94260
- Brand:
- SCOTT
Subtotal (1 box of 6 units)*
$518.05
(exc. GST)
$569.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $518.05 | $86.342 |
*price indicative
- RS Stock No.:
- 226-4272
- Mfr. Part No.:
- 94260
- Brand:
- SCOTT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | General Cleaning | |
| Wet/Dry | Dry/Wet | |
| Package Type | Box | |
| Colour | White | |
| Trade Name | Control | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application General Cleaning | ||
Wet/Dry Dry/Wet | ||
Package Type Box | ||
Colour White | ||
Trade Name Control | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
SCOTT® Control Disposable Bedsheet Roll (94260), White Bed Cover, 6 Rolls / Case, 80m / Roll (480m)
"Elevate your washroom experience with trusted and familiar SCOTT® washroom solutions, designed to support compliance and control.SCOTT® Control Disposable Bedsheet Roll is a single ply soft, yet thick sheet that has a linen like feel. SCOTT® Control Disposable Bedsheet Roll offers surface protection for examination beds and can also be used as a stretcher sheet, first aid room bed, trolley cover or beautician table cover. SCOTT® Control Disposable Bedsheet Roll offers hygienic appeal, giving users confidence to relax on hygienic cover. Continuous bench roll that is easy to draw out to the desired length and cut to length.A case of disposable bedsheets contains 6 rolls, each bench roll being 80m in length (480m in total). The SCOTT® Control Versatile Towel Large Roll (94220) and SCOTT® Control Versatile Towel Small Roll (94210) are part of the SCOTT® Control family.SCOTT® Control Disposable Bedsheet Roll by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.Always read the label.Follow the instructions for use.
Features
One case of SCOTT® Control Disposable Bedsheet Roll contains 6 rolls, each roll measures 80m length x 54cm wide
Convenient disposable roll ideal for hospital beds and examination couches
The continuous bench roll format means the roll can be cut to any size
Each disposable bed cover offers convenient surface protection
These bench covers can be used on a variable length bench by simply cutting the desired length
The Kimberly Clark Scott control disposable bedsheet roll contains 6 rolls, each roll measures 80m length x 54cm wide convenient disposable roll ideal for hospital beds and examination couches.
The continuous roll format means the roll can be cut to any size
Offers convenient and durable surface protection
Can be used on a variable length bench by simply cutting the desired length
Related links
- SCOTT Scott Dry Multi-Purpose 325 x 600 mm 75 Per Pack
- SCOTT Scott Dry Multi-Purpose 325 x 330 mm 75 Per Pack
- Pro-Val VC Low Lint Wipes Dry/Wet Multi-Purpose 600 x 320 mm 50 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4201) Dry/Wet Multi-Purpose 325 x 490 mm 400 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4202) Dry/Wet Multi-Purpose 325 x 240 mm 250 Per Pack
- WYPALL X80 Single Sheet Wipers (94176) Dry/Wet Multi-Purpose 315 x 425 mm 150 Per Pack
- WYPALL X50 Reinforced Single Sheet Blue Wipers (4199) Dry/Wet Multi-Purpose 325 x 490 mm 250 Per Pack
- SCOTT Scott Multi-Purpose 245 x 415 mm 100 Per Pack
