WYPALL X50 Reinforced Single Sheet White Wipers (4201) Dry/Wet Multi-Purpose, Case, 325 x 490 mm 400 Per Pack

Subtotal (1 unit)*

$396.56

(exc. GST)

$436.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$396.56

*price indicative

RS Stock No.:
226-4126
Mfr. Part No.:
4201
Brand:
WYPALL
Find similar products by selecting one or more attributes.
Select all

Brand

WYPALL

Product Type

Wipe

Wipe Type

Multi-Purpose

Application

General Cleaning

Wet/Dry

Dry/Wet

Package Type

Case

Wiper Size

325 x 490 mm

Colour

White

Trade Name

X50 Reinforced Single Sheet White Wipers (4201)

Quantity Per Package

400Per Pack

Repeat/Single Use

Single Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TH

WYPALL® X50 Reinforced Single Sheet White Wipers (4201), 1 Box / Case, 400 Wipers / Box (400 Wipers total)


From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® X50 range of wipers are made with 4-plys of tissue which traps dirt and absorbs liquids fast. Plus they are reinforced with an additional layer of scrim, which wet or dry provides greater durability, making these wipers ideal for light to medium duty tasks involving grim and scrubbing. Single sheet dispensing ensures the user touches only the wiper they use promoting good hygiene in the workplace as well as limiting waste and overuse.Measuring 32.5 x 49 cm these large sized wipers enable you to achieve more with one wiper as well as being suitable for covering or protecting surfaces. These Wipers are certified by HACCP International and are compatible with KIMBERLY-CLARK PROFESSIONAL® wiper dispenser (4927) in smoke acrylic. Each case of WYPALL® X50 Reinforced single sheet, white wipers consists of a box of 400 wipers, each measuring 32.5 cm x 49 cm. WYPALL® X50 Reinforced single sheet white wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.

Features


One case of WYPALL® X50 Reinforced single sheet white Wipers consists of 1 box of 400 Wipers (400 Wipers in total)

Durable, multi-ply wiper designed to trap dirt and absorb quickly

Single sheet dispensing ensures the user touches only the wiper they use

Large sized wipers achieve more with one wiper as well as being suitable for covering or protecting surfaces

Certified by HACCP International

The Kimberly Clark Wypall 4201 X50 single sheet wiper, with white colour. Dimension 34.5cm x 49cm, with 400 wipers per case.

White Colour

Dimension 34.5cm x 49cm

400 wipers per case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy