RS Better World

Tork Dry Multi-Purpose, Pack, 193 x 160 (Folded) mm, 385 x 300 (Unfolded) mm 75 Per Pack

Subtotal (1 box of 8 units)*

$609.07

(exc. GST)

$669.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$609.07$76.134

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
136-9626
Mfr. Part No.:
190493
Brand:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Wipe Type

Multi-Purpose

Product Type

Wipe

Application

General Cleaning

Wet/Dry

Dry

Package Type

Pack

Wiper Size

193 x 160 (Folded) mm, 385 x 300 (Unfolded) mm

Colour

Blue

Quantity Per Package

75Per Pack

Repeat/Single Use

Single Use

Number of Plies

1

Standards/Approvals

FSC

Better World Verification

FSC Certified

Better World Product

Yes

COO (Country of Origin):
NL

Tork Wipes, Blue, 75 per Pack - 190493


This Tork wipes product is designed for general cleaning tasks, offering a single-use solution that is suited for a variety of cleaning needs. The blue wipes are specially crafted to provide low-lint cleaning, ensuring a high-quality cleaning experience every time.

Features & Benefits


• Multi-purpose cleaning wipes suitable for a wide range of tasks, reducing the need for different types of cloths

• Dry wipes ideal for working with sensitive surfaces

• Each pack contains 75 wipes, providing ample supply for cleaning tasks

• The wipes are easy to use and store, enhancing efficiency in cleaning routines

Applications


• Suitable for general cleaning tasks in various industries

• Ideal for use with most solvents, disinfectants, and detergents

• Can be used for working on sensitive surfaces that require low-lint cleaning

Can it be used for multiple cleaning tasks?


Yes, it is a multi-purpose cleaning wipe, suitable for a wide range of cleaning tasks to streamline your cleaning routine.

Will it leave lint on sensitive surfaces?


No, these wipes are designed for low-lint cleaning, making them reliable for working on sensitive surfaces without leaving any residue.

Is it easy to store and access?


Yes, the wipes come in a convenient pack for easy storage and one-at-a-time dispensing, allowing for effortless access during cleaning routines.

Each
$174.23
Each
$98.29
Each (In a Pack of 150)
$0.536

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy