SCOTT Multi-Purpose, Box, 490 x 415 mm 100 Per Pack
- RS Stock No.:
- 226-4268
- Mfr. Part No.:
- 94220
- Brand:
- SCOTT
Subtotal (1 box of 8 units)*
$172.39
(exc. GST)
$189.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $172.39 | $21.549 |
*price indicative
- RS Stock No.:
- 226-4268
- Mfr. Part No.:
- 94220
- Brand:
- SCOTT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Wipe Type | Multi-Purpose | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Package Type | Box | |
| Wiper Size | 490 x 415 mm | |
| Colour | White | |
| Quantity Per Package | 100Per Pack | |
| Number of Plies | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Wipe Type Multi-Purpose | ||
Product Type Wipe | ||
Application General Cleaning | ||
Package Type Box | ||
Wiper Size 490 x 415 mm | ||
Colour White | ||
Quantity Per Package 100Per Pack | ||
Number of Plies 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
SCOTT® Control Versatile Towel Large Roll (94220), White Multi Purpose Wipes, 8 Rolls / Case, 100 Sheets / Roll (800 Sheets)
Elevate your washroom experience with trusted and familiar SCOTT® washroom solutions, designed to support compliance and control.SCOTT® Control Versatile Towel Large Roll is a multipurpose towel with perforations for user convenience. These 2-ply, absorbent towels offer multi-functional benefits and are suited to both hand drying and general surface cleaning. The soft texture delivers a comfortable user experience. The SCOTT® Control Versatile Towel Small Roll (94210) and SCOTT® Control Disposable Bedsheet Roll (94260) are part of the SCOTT® Control family.Each case contains 8 rolls of multi-purpose wipes, each roll holds 100 sheets.SCOTT® Control Versatile Towel Large Roll by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.Always read the label.Follow the instructions for use.
Features
One case of SCOTT® Control Versatile Towel Large Roll contains 8 rolls, each roll contains 100 sheets, each sheet is 49cm x 41.5cm
2-ply multipurpose towels with perforations for user convenience
Versatile large roll towels are suited to hand drying and general surface cleaning
The extra absorbent multi-purpose towels offer multi-functional benefits
Soft versatile towels for a comfortable user experience
The Kimberly Clark Scott Control versatile towel large roll contains 8 rolls, each roll contains 100 sheets, each sheet is 49cm x 41.5cm. 2-ply multipurpose tissue with perforations for user convenience. Versatile Large Rolls towels are suited to hand dry
Colour White
Cases per Pallet 24 cases
Quantity per Pack 1 roll (100 sheets per roll)
Related links
- SCOTT Scott Multi-Purpose 245 x 415 mm 100 Per Pack
- SCOTT Scott Dry Multi-Purpose 325 x 330 mm 75 Per Pack
- SCOTT Scott Dry Multi-Purpose 325 x 600 mm 75 Per Pack
- SCOTT Scott Control Dry/Wet Multi-Purpose, Box of
- Kimberly Clark Scott Multi-Purpose Wipes, Box of
- KIMTECH Precision Wipes 7557 Dry Multi-Purpose 200 x 200 mm 100 Per Pack
- SCOTT White Facial Tissue, Box of 100 Per Pack
- RS PRO Wet Multi-Purpose 130 x 165 mm 100 Per Pack
