WYPALL L10 Regular Duty Centrefeed Wiper Roll (94121) Dry Light Cleaning Towel, Centrefeed, 18 x 300 m 4 Per Pack
- RS Stock No.:
- 226-4239
- Mfr. Part No.:
- 94121
- Brand:
- WYPALL
Subtotal (1 box of 4 units)*
$71.01
(exc. GST)
$78.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $71.01 | $17.753 |
*price indicative
- RS Stock No.:
- 226-4239
- Mfr. Part No.:
- 94121
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Wipe | |
| Wipe Type | Light Cleaning Towel | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Centrefeed | |
| Wiper Size | 18 x 300 m | |
| Colour | White | |
| Quantity Per Package | 4Per Pack | |
| Trade Name | L10 Regular Duty Centrefeed Wiper Roll (94121) | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | HACCP Certified | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Wipe | ||
Wipe Type Light Cleaning Towel | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Centrefeed | ||
Wiper Size 18 x 300 m | ||
Colour White | ||
Quantity Per Package 4Per Pack | ||
Trade Name L10 Regular Duty Centrefeed Wiper Roll (94121) | ||
Repeat/Single Use Single Use | ||
Standards/Approvals HACCP Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® L10 Regular Duty Centrefeed Wiper Roll (94121), Single Use Wipers, 4 Rolls / Case, 300m / Roll (1,200m Total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® L-range of single use wipers are designed for high frequency, light-duty, everyday tasks. Ideal for many workplace environments such as food service, hospitality and retail. Available in 1, 2 and 3-ply options This 300m, 1 ply wiper in white, provides value without compromising on quality, delivering the strength and absorbency you would expect from WYPALL® brand.Certified by HACCP International.Each wiper roll measures 18cm x 300m and is available in a case count of 4 rolls. It is compatible with KIMBERLY-CLARK PROFESSIONAL® Centrefeed dispenser (7087) in black ABS plastic. WYPALL® L10 Regular Duty Centrefeed Wiper Roll by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® L10 Heavy Duty Centrefeed Wiper Roll contains 4 rolls; each roll contains 300m of white, single use, 1 ply Wipers
1 ply wiper providing value without compromising on quality
Certified by HACCP International
Endorsed by HACCP International for use on surfaces in contact with food
Compatible with lockable dispensers to deter pilferage and waste
The Kimberly Clark eliminate cross-contamination with the single-use WypAll L10 regular duty wipers. These versatile wipers also serve as an ideal low-cost, hygienic hand drying alternative. Certified by HACCP, these 1-ply wipers are suitable for use on s
One case of WypAll L10 regular duty centrefeed wipers contains 4 rolls, each roll measures 300m
1-ply wipers for economical facilities management
Single-use wipers eliminate cross-contamination
Endorsed by HACCP International for use on surfaces in contac
Related links
- WYPALL L10 Heavy Duty Centrefeed Wiper Roll (94120) Dry Light Cleaning Towel 20 x 300 m 4 Per Pack
- WYPALL L10 Heavy Duty Centrefeed Wiper Roll (94122) Dry Light Cleaning Towel 20 x 38 cm 3160 Per Pack
- WYPALL L10 Roll Control Centrefeed Wiper Roll (94125) Dry Light Cleaning Towel 18 x 38 cm 3160 Per Pack
- WYPALL L20 Heavy Duty Centrefeed Wiper Roll (94124) Dry Medium Cleaning Towel 20 x 38 cm 1740 Per Pack
- WYPALL L10 Roll Control Centrefeed Wiper (94126) Dry Light Cleaning Towel 18 x 38 cm 3160 Per Pack
- WYPALL X70 Centrefeed Wiper Roll (94178) Dry Medium-Duty Multi-Purpose 22.5 x 38 cm 880 Per Pack
- WYPALL Blue Colour Coded Wiper Roll (94152) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL X80 Jumbo Roll Wipers (94173) Dry/Wet Industrial 310 x 345 mm 540 Per Pack
