WYPALL L20 Heavy Duty Centrefeed Wiper Roll (94124) Dry Medium Cleaning Towel, Centrefeed, 20 x 38 cm 1740 Per Pack
- RS Stock No.:
- 226-4242
- Mfr. Part No.:
- 94124
- Brand:
- WYPALL
Subtotal (1 box of 4 units)*
$163.21
(exc. GST)
$179.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $163.21 | $40.803 |
*price indicative
- RS Stock No.:
- 226-4242
- Mfr. Part No.:
- 94124
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Medium Cleaning Towel | |
| Product Type | Wipe | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Centrefeed | |
| Wiper Size | 20 x 38 cm | |
| Colour | White | |
| Trade Name | L20 Heavy Duty Centrefeed Wiper Roll (94124) | |
| Quantity Per Package | 1740Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Medium Cleaning Towel | ||
Product Type Wipe | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Centrefeed | ||
Wiper Size 20 x 38 cm | ||
Colour White | ||
Trade Name L20 Heavy Duty Centrefeed Wiper Roll (94124) | ||
Quantity Per Package 1740Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® L20 Heavy Duty Centrefeed Wiper Roll (94124), Single Use Wipers, 4 Rolls / Case, 300m / Roll (1,200m Total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® L-range of single use wipers are designed for high frequency, light-duty, everyday tasks. Ideal for many workplace environments such as food service, hospitality and retail. Available in 1, 2 and 3-ply options This 790 sheet Wiper roll in white has reinforcement of 2 layers of ply, delivering the strength and absorbency you would expect from WYPALL® brand. And containing 790 Wipers per roll, this is a high capacity solution for when you don't want to run out in busy workplaces.Certified by HACCP International. Each wiper measures 20cm x 38cm in a roll length of 300m and a case count of 4 rolls. It is compatible with KIMBERLY-CLARK PROFESSIONAL® Centrefeed dispenser (7087) in black ABS plastic. WYPALL® L20 Heavy Duty Centrefeed Wiper Roll by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® L20 Heavy Duty Centrefeed Wipers contains 4 rolls; each roll contains 300m of white, single use, 1 ply Wipers
With added reinforcement of 2 layers of ply for strength and absorbency
Containing 790 Wipers per roll, this is a high capacity solution for busy workplaces
Certified by HACCP International
Endorsed by HACCP International as suitable for use in food preparation areas
The Kimberly Clark Wypall 94124 L20 heavy duty perforated centrefeed wiper, with white colour and 2 Ply.
20cm x 165 Metres per Roll
4 Rolls per Case
Related links
- WYPALL L10 Heavy Duty Centrefeed Wiper Roll (94122) Dry Light Cleaning Towel 20 x 38 cm 3160 Per Pack
- WYPALL L10 Heavy Duty Centrefeed Wiper Roll (94120) Dry Light Cleaning Towel 20 x 300 m 4 Per Pack
- WYPALL L10 Regular Duty Centrefeed Wiper Roll (94121) Dry Light Cleaning Towel 18 x 300 m 4 Per Pack
- WYPALL L10 Roll Control Centrefeed Wiper Roll (94125) Dry Light Cleaning Towel 18 x 38 cm 3160 Per Pack
- WYPALL X70 Centrefeed Wiper Roll (94178) Dry Medium-Duty Multi-Purpose 22.5 x 38 cm 880 Per Pack
- WYPALL L10 Roll Control Centrefeed Wiper (94126) Dry Light Cleaning Towel 18 x 38 cm 3160 Per Pack
- WYPALL Blue Colour Coded Wiper Roll (94152) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL X70 Single Sheet Wipers (94174) Dry Medium-Duty Multi-Purpose 31.5 x 42.5 cm 160 Per Pack
