WYPALL X50 Small Blue Roll Wipers (4194) Dry/Wet Industrial, Roll, 0.245 x 70 m 4 Per Pack
- RS Stock No.:
- 226-4122
- Mfr. Part No.:
- 4194
- Brand:
- WYPALL
Subtotal (1 box of 4 units)*
$352.31
(exc. GST)
$387.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $352.31 | $88.078 |
*price indicative
- RS Stock No.:
- 226-4122
- Mfr. Part No.:
- 4194
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Industrial | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Dry/Wet | |
| Package Type | Roll | |
| Wiper Size | 0.245 x 70 m | |
| Colour | Blue | |
| Trade Name | X50 Small Blue Roll Wipers (4194) | |
| Quantity Per Package | 4Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Industrial | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Dry/Wet | ||
Package Type Roll | ||
Wiper Size 0.245 x 70 m | ||
Colour Blue | ||
Trade Name X50 Small Blue Roll Wipers (4194) | ||
Quantity Per Package 4Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
WYPALL® X50 Small Blue Roll Wipers (4194), Small Blue Roll Wipes, 4 Rolls / Case, 70m / Roll (280m)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wipe on hand is crucial to your operation. A clean, absorbent and durable alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.WYPALL® X50 blue roll wipers are designed for multipurpose use in a range of workplaces, including workshops, maintenance and healthcare and are an ideal replacement for waste rag or tea towels. These cleaning wipes are also endorsed by HACCP International for use on surfaces in contact with food. Blue, the universal colour for disposable items in food preparation, increases the visibility of the wipers and makes them ideal for everyday use in food preparation areas. The large unperforated blue roll can be accessed from a wall mounted dispenser within the workplace for efficient access. Each case contains 4 rolls of 70 metres of large blue roll wipers, 280 metres in total.The WYPALL® X50 small blue rolls are compatible with KIMBERLY-CLARK PROFESSIONAL® small roll wiper dispenser in white (4915). WYPALL® small blue roll wipers by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® X50 small blue roll wipers contains 4 rolls, each roll measuring 70m
WYPALL® small roll wipers maintain their shape and strength, even when wet, ensuring they will not fall apart during use
Each blue roll wiper provides custom-length cut-offs, offering consistent absorbent performance and helping to limit waste
Strong WYPALL® roll wipers are constructed with a 4-ply polyester scrim netting for reinforcement
Endorsed by HACCP International, these blue wipers are ideal for use on surfaces in contact with food
The Kimberly Clark Wypall 4194 X50 small roll wiper, with blue colour. Dimension 24.5cm x 70 Metres per Roll, and 4 Rolls per Case.
Blue Colour
Dimension 24.5cm x 70 Metres per Roll
4 Rolls per Case
Related links
- WYPALL X50 Small Roll Wipers (4198) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X50 Large Blue Roll Wipers (4193) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X50 Large Roll Wipers (4197) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X80 Jumbo Roll Wipers (94173) Dry/Wet Industrial 310 x 345 mm 540 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4201) Dry/Wet Multi-Purpose 325 x 490 mm 400 Per Pack
- WYPALL X50 Reinforced Single Sheet Blue Wipers (4199) Dry/Wet Multi-Purpose 325 x 490 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4202) Dry/Wet Multi-Purpose 325 x 240 mm 250 Per Pack
- WYPALL X60 Small Roll Wipers (94223) Dry Multi-Purpose 24.5 x 42 cm 480 Per Pack
