WYPALL X50 Large Blue Roll Wipers (4193) Dry/Wet Industrial, Roll, 0.49 x 70 m 3 Per Pack
- RS Stock No.:
- 226-4121
- Mfr. Part No.:
- 4193
- Brand:
- WYPALL
Subtotal (1 box of 3 units)*
$202.93
(exc. GST)
$223.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $202.93 | $67.643 |
*price indicative
- RS Stock No.:
- 226-4121
- Mfr. Part No.:
- 4193
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Industrial | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Dry/Wet | |
| Package Type | Roll | |
| Wiper Size | 0.49 x 70 m | |
| Colour | Blue | |
| Trade Name | X50 Large Blue Roll Wipers (4193) | |
| Quantity Per Package | 3Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Industrial | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Dry/Wet | ||
Package Type Roll | ||
Wiper Size 0.49 x 70 m | ||
Colour Blue | ||
Trade Name X50 Large Blue Roll Wipers (4193) | ||
Quantity Per Package 3Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
WYPALL® X50 Large Blue Roll Wipers (4193), Large Wipes, 3 Rolls / Case, 70m / Roll (210m)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wipe on hand is crucial to your operation. A clean, absorbent and durable alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.WYPALL® X50 large blue roll wipers have been specially designed for general purpose, light-duty and intricate wiping tasks. These blue wipers are cost effective, general purpose reusable wipes that effectively absorb minor spills, including fine oil and grease. These large cleaning wipes are made with 4-ply tissue and are reinforced with a polyester scrim netting. This enables them to maintain their superior strength, even when wet, and ensures they will not fall apart during use. Lightweight and versatile, the dry cleaning wipes effectively wipe a variety of wet and dry surfaces including glass.WYPALL® X50 blue roll wipers are designed for multipurpose use in a range of workplaces, including workshops, maintenance and healthcare and are an ideal replacement for waste rag or tea towels. These cleaning wipes are also endorsed by HACCP International for use on surfaces in contact with food. Blue, the universal colour for disposable items in food preparation, increases the visibility of the wipers and makes them ideal for everyday use in food preparation areas. The large unperforated blue roll can be accessed from a wall mounted dispenser within the workplace for efficient access. Each case contains 3 rolls of 70 metres of large blue roll wipers, 210 metres in total.The WYPALL® X50 large blue rolls are compatible with KIMBERLY-CLARK PROFESSIONAL® large roll wiper dispenser in white (4917). WYPALL® large blue roll wipers by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® X50 blue roll wipers contains 3 rolls of large wipers, each blue roll measures 70m
These WYPALL® cleaning wipes are constructed with layers of tissue and a 4-ply polyester scrim netting ensuring they maintain shape and strength when wet and do not fall apart during use
Extended use reusable wipes are perfect for use in food processing and manufacturing environments (food contact certified) and are also suitable for hand wiping
Blue roll custom-length cut-offs offer consistent performance and help to limit waste
These blue roll wipers are endorsed by HACCP International for use on surfaces in contact with food
The Kimberly Clark Wypall 4193 X50 large roll wiper, colour is blue. Dimension 49cm x 70 metres per roll, 3 Rolls per Case.
Colour Blue
Dimension 49cm x 70 metres per roll
3 Rolls per Case
Related links
- WYPALL X50 Large Roll Wipers (4197) Dry/Wet Industrial 0.49 x 70 m 3 Per Pack
- WYPALL X50 Small Blue Roll Wipers (4194) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X50 Small Roll Wipers (4198) Dry/Wet Industrial 0.245 x 70 m 4 Per Pack
- WYPALL X80 Jumbo Roll Wipers (94173) Dry/Wet Industrial 310 x 345 mm 540 Per Pack
- WYPALL X50 Reinforced Single Sheet Blue Wipers (4199) Dry/Wet Multi-Purpose 325 x 490 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4201) Dry/Wet Multi-Purpose 325 x 490 mm 400 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4202) Dry/Wet Multi-Purpose 325 x 240 mm 250 Per Pack
- WYPALL X50 Reinforced Single Sheet blue Wipers (4209) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
