Ragni Thermoplastic Rubber Power Block
- RS Stock No.:
- 648-336
- Mfr. Part No.:
- RCBL
- Brand:
- Ragni
Subtotal (1 unit)*
$35.28
(exc. GST)
$38.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.28 |
*price indicative
- RS Stock No.:
- 648-336
- Mfr. Part No.:
- RCBL
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Power Block | |
| Material | Thermoplastic Rubber | |
| Length | 76m | |
| Non-Magnetic | No | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Power Block | ||
Material Thermoplastic Rubber | ||
Length 76m | ||
Non-Magnetic No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment RCBL Corner Blocks and 76m Hi Vis brick line set includes a highly visible 76m nylon line for accurate masonry work.
Block set enhances the precision and efficiency of bricklaying projects
Related links
- Ragni Thermoplastic Rubber Power Block
- Infineon Evaluation Kit for S6BP202A1F for Automotive Primary Power Block
- Infineon Evaluation Kit for S6BP203A8F for Automotive Primary Power Block
- Ansell Ringers R-298 Red Kevlar Thermoplastic Rubber Industrial Gloves Thermoplastic Rubber
- Ansell Ringers R-297 Black Airprene Thermoplastic Rubber Industrial Gloves Thermoplastic Rubber
- Ansell Ringers R-297 Black Kevlar Size 8, Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Size 11, Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Size 13, Thermoplastic Rubber Coating
