Ansell Ringers R-297 Black Kevlar, Thermoplastic Rubber Gloves, Size 13, Thermoplastic Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-484
Mfr. Part No.:
297-13
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

13

Product Type

Gloves

Lining Material

Kevlar

Material

Kevlar, Thermoplastic Rubber

Colour

Black

Series

Ringers R-297

Coating

Thermoplastic Rubber

Safety Standard

ANSI/ISEA 105-2024

Number of Gloves

10

Resistance Features

Abrasion Resistant, Cut Resistant

Standards/Approvals

ANSI/ISEA 105-2024, ANSI/ISEA 138-2019

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Heavy Duty Impact Protection Gloves are designed to offer superior hand safety in demanding environments. Featuring a durable grip system on the palm and fingers, these gloves provide excellent grip for handling heavy-duty tasks. The extended airprene wrist closure, along with a practical TPR pull tab, ensures a secure fit and easy removal. Additionally, the increased visibility external surface boosts workplace safety. With added cut resistance, these gloves are perfect for industries like manufacturing, oil and gas, construction, and utilities. They are ideal for tasks such as engaging and releasing drill string slips, chaining up pipes, and installing or dismantling rigs.

Thermoplastic rubber design

Cut protection

ANSI/ISEA 138-2019 and ANSI/ISEA 105-2024 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy