Infineon Evaluation Kit for S6BP203A8F for Automotive Primary Power Block
- RS Stock No.:
- 196-4357
- Mfr. Part No.:
- S6SBP203A8FVA1001
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 196-4357
- Mfr. Part No.:
- S6SBP203A8FVA1001
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| For Use With | Automotive Primary Power Block | |
| Kit Classification | Evaluation Kit | |
| Featured Device | S6BP203A8F | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
For Use With Automotive Primary Power Block | ||
Kit Classification Evaluation Kit | ||
Featured Device S6BP203A8F | ||
Kit Name Evaluation Kit | ||
S6SBP203A8FVA1001 is the evaluation kit for primary power block for automotive.
S6BP203A is a 1ch Buck-boost DC/DC converter IC with four built-in switching FETs. This IC is able to supply up to 2.4A of load current within the very wide range from 2.5V to 42V in the input voltage. This IC has an operation mode that is automatically changed to PFM operation during low load, which can achieve super-high efficiency with a very low quiescent current 50 μA. It is possible to provide stable output voltage from an automotive cold cranking and load dump, up to 42V, conditions within 1 ms transition time. As a result, this IC is suitable for power supply solutions of automotive and Industrial applications.
S6BP203A is a 1ch Buck-boost DC/DC converter IC with four built-in switching FETs. This IC is able to supply up to 2.4A of load current within the very wide range from 2.5V to 42V in the input voltage. This IC has an operation mode that is automatically changed to PFM operation during low load, which can achieve super-high efficiency with a very low quiescent current 50 μA. It is possible to provide stable output voltage from an automotive cold cranking and load dump, up to 42V, conditions within 1 ms transition time. As a result, this IC is suitable for power supply solutions of automotive and Industrial applications.
Related links
- Infineon Evaluation Kit for S6BP202A1F for Automotive Primary Power Block
- Infineon EVALS28HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S28HL512T
- Infineon EVALS26HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S26HL512T
- Infineon CYW920829B0M2P4TAI100EVK Evaluation Kit for Evaluation Of CYW20829
- Infineon KITPSC3M5EVK Evaluation Kit for Jumper Wires USB TypeA To USB TypeC cable
- Infineon EVAL_PMG1_S1_DRP Evaluation Kit for EVALPMG1S1DRPTOBO1 for PMG1-S1
- Infineon KITXMC142GOTOBO1 Evaluation Kit for KIT XMC14 2GO. for XMC1400 Microcontroller
- Infineon EVAL_PMG1_B1_DRP Evaluation Kit for EVALPMG1B1DRPTOBO1 for PMG1-B1
