Ragni Thermoplastic Rubber Power Block
- RS Stock No.:
- 648-329
- Mfr. Part No.:
- RCB-O2
- Brand:
- Ragni
Subtotal (1 unit)*
$21.22
(exc. GST)
$23.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.22 |
*price indicative
- RS Stock No.:
- 648-329
- Mfr. Part No.:
- RCB-O2
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Power Block | |
| Material | Thermoplastic Rubber | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Power Block | ||
Material Thermoplastic Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Corner Blocks are MADE of TPR rubberised plastic, known for its durability and strength. These blocks feature a hold-fast, toothed grip that ensures a secure hold when in use. The extra-large gripping surface allows for easy handling and manipulation. These corner blocks are designed for fast and accurate line-levelling, providing a consistent line even around corners. Made from recyclable material, they are environmentally friendly and sustainable. Available in high-visibility yellow and Orange colour.
Long-lasting and reliable
Related links
- Ragni Thermoplastic Rubber Power Block
- Ansell Ringers R-298 Red Kevlar Thermoplastic Rubber Industrial Gloves Thermoplastic Rubber
- Ansell Ringers R-297 Black Airprene Thermoplastic Rubber Industrial Gloves Thermoplastic Rubber
- Ansell Ringers R-297 Black Kevlar Size 8, Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Size 11, Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Size 13, Thermoplastic Rubber Coating
- Ansell Ringers R-297 Black Kevlar Size 7, Thermoplastic Rubber Coating
- Adaptaflex Thermoplastic Rubber Extreme Temperature
