Bosch Rexroth Polyamide Black Lock Washer Washers, M5
- RS Stock No.:
- 277-6833
- Mfr. Part No.:
- 3842542329
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
$46.70
(exc. GST)
$51.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.467 | $46.70 |
*price indicative
- RS Stock No.:
- 277-6833
- Mfr. Part No.:
- 3842542329
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Compatible Screw/Bolt Size | M5 | |
| Product Type | Washers | |
| Washer Type | Lock Washer | |
| External Diameter | 9mm | |
| Inside Diameter | 4.5mm | |
| Standards/Approvals | No | |
| Material | Polyamide | |
| Finish | Black | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Compatible Screw/Bolt Size M5 | ||
Product Type Washers | ||
Washer Type Lock Washer | ||
External Diameter 9mm | ||
Inside Diameter 4.5mm | ||
Standards/Approvals No | ||
Material Polyamide | ||
Finish Black | ||
Thickness 1mm | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Retainer ring is designed to secures the fastening screw to the surface element. It is suitable for use with all Variofix blocks, but not for the S bracket. It is made from black polyamide material.
Retrofitting possible
For various thread sizes
- RS Stock No. 2776834
- Mfr. Part No. 3842542330
Each (In a Pack of 100)
$0.503
- RS Stock No. 9143358
- Mfr. Part No. H-HLB-5
1 Bag of 50
$60.29
Related links
- Bosch Rexroth Polyamide Black Flat Washer Washers, M4
- Bosch Rexroth Polyamide Black Spring Washer Washers, M4
- Bosch Rexroth Polyamide 66
- Bosch Rexroth Polyamide Ball Catch
- Bosch Rexroth Polyamide 66 Toothed Rack
- Bosch Rexroth Polyamide Flexible Tool Holder
- Bosch Rexroth Polyamide Die Cast Zinc
- Bosch Rexroth Polyamide Plastic Variofix Block Eco Shape












