NVIDIA Jetson AGX Thor Development Kit
- RS Stock No.:
- 606-865
- Mfr. Part No.:
- 945-14070-0087-000
- Brand:
- NVIDIA
Subtotal (1 unit)*
$17,930.16
(exc. GST)
$19,723.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,930.16 |
*price indicative
- RS Stock No.:
- 606-865
- Mfr. Part No.:
- 945-14070-0087-000
- Brand:
- NVIDIA
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
| Brand | NVIDIA | |
| Kit Name | Jetson AGX Thor | |
| Product Type | Processor Development Tool | |
| Kit Classification | Development Kit | |
| Processor Part Number | T5000 | |
| Processor Family Name | ARM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NVIDIA | ||
Kit Name Jetson AGX Thor | ||
Product Type Processor Development Tool | ||
Kit Classification Development Kit | ||
Processor Part Number T5000 | ||
Processor Family Name ARM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
This product contains a PH, MX, IN, AU, and NZ power source.
For the EU†, UK, RS, UA, SG, MY, VN, HK, KR, and IL power source variant please see SKU 606863
For the US, CA, CN, TW, and JP power source variant please see SKU number 606864.
The Ultimate Platform for Humanoid Robotics
The NVIDIA® Jetson AGX Thor™ Developer Kit is the ultimate platform for humanoid robotics, giving you unmatched performance and scalability. Its powered by the NVIDIA Blackwell GPU and 128 GB of memory, delivering up to 2070 FP4 TFLOPS of AI compute to effortlessly run the latest generative AI models-all within a 130 W power envelope. Compared to NVIDIA Jetson AGX Orin™, it provides up to 7.5x higher AI compute and 3.5x better energy efficiency. Jetson Thor helps you accelerate low-latency, real-time applications with the new Blackwell Multi-Instance GPU (MIG) technology and a robust 14-core Arm® Neoverse®-V3AE CPU. It also includes a suite of accelerators, including a third-generation Programmable Vision Accelerator (PVA), dual encoders and decoders, an optical flow accelerator, and more. For high-speed sensor fusion, the developer kit offers extensive I/O options, including a QSFP slot with 4x25GbE, a wired Multi-GbE RJ45 connector, multiple USB ports, and additional connectivity interfaces. Its also designed for seamless integration with existing humanoid robot platforms, allowing for easy tethering to jumpstart prototyping. Jetson Thor belongs to a new class of robotic computers, architected from the ground up to power next-generation humanoid robots. It supports a wide range of generative AI models, from vision language action (VLA) models like NVIDIA Issac™ GROOT N to all popular LLMs and VLMs. To deliver a seamless cloud-to-edge experience, Jetson Thor runs the NVIDIA AI software stack for physical AI applications, including NVIDIA Issac for robotics, NVIDIA Metropolis for visual agentic AI, and NVIDIA Holoscan for sensor processing. You can build AI agents at the edge using NVIDIA agentic AI workflows like video search and summarization (VSS).
Related links
- NVIDIA Development Kit
- Okdo NVIDIA Jetson Nano C100 Developer Kit Module
- Okdo AE030 Heatsink Accessory for use with NVIDIA Jetson Nano Module
- Radxa Carrier Board For NVIDIA Jetson Orin Series Carrier board
- 52Pi ZP-0072 Case for use with NVIDIA Jetson Nano Developer Board
- 52Pi EP-0113 Fan Module for use with NVIDIA Jetson Nano
- Processor Development Tools
- Seeed Studio reComputer industrial Industrial Computer NVIDIA Jetson Nano 48 MHz