Bosch Rexroth Polyamide 66 Tool Holder Wall Rail
- RS Stock No.:
- 277-6864
- Mfr. Part No.:
- 3842544776
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$242.33
(exc. GST)
$266.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $24.233 | $242.33 |
*price indicative
- RS Stock No.:
- 277-6864
- Mfr. Part No.:
- 3842544776
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Tool Holder Wall Rail | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Series | 38425 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Tool Holder Wall Rail | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Series 38425 | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth Partition wall is designed for individual partitioning of the grab ledge. It is made by polyamide 66 material.
ESD capable
Related links
- Bosch Rexroth Polyamide 66
- Bosch Rexroth Polyamide 66 Toothed Rack
- Bosch Rexroth Polyamide 6 Tape 50 mm
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
- Bosch Rexroth Polyamide Plastic Variofix Block Eco Shape
- Bosch Rexroth Polyamide Strap Shaped Handle 8 to 10 mm² Slot
- Bosch Rexroth Polyamide 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
