Bosch Rexroth Polyamide Black Flat Washer Washers, M4
- RS Stock No.:
- 277-6832
- Mfr. Part No.:
- 3842542328
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
$46.50
(exc. GST)
$51.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,900 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.465 | $46.50 |
*price indicative
- RS Stock No.:
- 277-6832
- Mfr. Part No.:
- 3842542328
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Compatible Screw/Bolt Size | M4 | |
| Product Type | Washers | |
| External Diameter | 9mm | |
| Washer Type | Flat Washer | |
| Inside Diameter | 3.4mm | |
| Standards/Approvals | No | |
| Material | Polyamide | |
| Finish | Black | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Compatible Screw/Bolt Size M4 | ||
Product Type Washers | ||
External Diameter 9mm | ||
Washer Type Flat Washer | ||
Inside Diameter 3.4mm | ||
Standards/Approvals No | ||
Material Polyamide | ||
Finish Black | ||
Thickness 1mm | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Retainer ring is designed to secures the fastening screw to the surface element. It is suitable for use with all Variofix blocks, but not for the S bracket. It is made from black polyamide material.
Retrofitting possible
For various thread sizes
Related links
- Bosch Rexroth Polyamide Black Lock Washer Washers, M4
- Bosch Rexroth Polyamide Black Spring Washer Washers, M4
- Bosch Rexroth Polyamide 66
- Bosch Rexroth Polyamide Ball Catch
- Bosch Rexroth Polyamide 66 Toothed Rack
- Bosch Rexroth Polyamide Flexible Tool Holder
- Bosch Rexroth Polyamide Die Cast Zinc
- Bosch Rexroth Polyamide Plastic Variofix Block Eco Shape
