Knipex 16 60 06 SB Series Coaxial, Data Insulated Stripping Tool, RG59, 6, 7, 11, 125mm Overall
- RS Stock No.:
- 815-6404
- Distrelec Article No.:
- 110-83-878
- Mfr. Part No.:
- 16 60 06 SB
- Brand:
- Knipex
Subtotal (1 unit)*
$37.64
(exc. GST)
$41.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.64 |
*price indicative
- RS Stock No.:
- 815-6404
- Distrelec Article No.:
- 110-83-878
- Mfr. Part No.:
- 16 60 06 SB
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Stripping Tool | |
| Stripping Range | RG59, 6, 7, 11 | |
| Overall Length | 125mm | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Series | 16 60 06 SB | |
| Handle Type | Insulated | |
| Cable Type | Coaxial, Data | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Stripping Tool | ||
Stripping Range RG59, 6, 7, 11 | ||
Overall Length 125mm | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Series 16 60 06 SB | ||
Handle Type Insulated | ||
Cable Type Coaxial, Data | ||
Non Compliant
- COO (Country of Origin):
- TW
KNIPEX 16 60 06 SB Wire Stripping Tool for Coax and data cable 125 mm
16 60 06 SB Wire Stripping Tool for Coax and data cable Universal stripping tool for Coax cables RG 59, RG 6, RG 7, RG 11. For stripping outer sheath, shield and insulation in a single process. Adjustable stripping blade for data cable. Two stripping blades for cutting and stripping telephone ribbon cable (4P/6P/8P) in a single operation. Integrated blade for cutting data cables. - Cable type: RG 59. RG 6. RG 7. RG 11
Technical attributes
Universal Stripping Tool For Coax Cables Rg 59, Rg 6, Rg 7, Rg 11
For Stripping Outer Sheath, Shield And Insulation In A Single Process
Adjustable Stripping Blade For Data Cable
Two Stripping Blades For Cutting And Stripping Telephone Ribbon Cable (4P/6P/8P) In A Single Operation
Integrated Blade For Cutting Data Cables
For Stripping Outer Sheath, Shield And Insulation In A Single Process
Adjustable Stripping Blade For Data Cable
Two Stripping Blades For Cutting And Stripping Telephone Ribbon Cable (4P/6P/8P) In A Single Operation
Integrated Blade For Cutting Data Cables
Related links
- Knipex 16 60 05 SB Series Data RG58 62, 105 mm Overall
- Knipex ErgoStrip Series Coaxial 0.2 to 4 mm², 135 mm Overall
- Knipex 16 95 01 SB Series Coaxial Standard Waterproof Ergonomic Ergostrip Universal Stripping
- Knipex 16 95 02 SB Series Round Coaxial Pistol Grip Ergostrip Universal Stripping
- Knipex 16 85 125 SB Series Round Comfort Grip 8 to 13 mm, 125 mm Overall
- Phoenix Contact WIREFOX-D 13 Series Round Insulated Stripping Tool 125 mm Overall
- RS PRO RG59 Series Coaxial Insulated Coaxial Cable Stripping Tool 9 mm Overall
- Phoenix Contact WIREFOX SAC-1 Series Round Insulated Stripping Tool 165 mm Overall
