Recently searched

    Brady PET Mandatory Head Protection Sign With Pictogram Only Text

    Bulk discount available

    Subtotal (1 unit)**

    $11.86

    (exc. GST)

    $13.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    44 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$11.86
    5 - 9$11.69
    10 +$11.51

    **price indicative

    RS Stock No.:
    179-2592
    Mfr. Part No.:
    PIC 251-DIA 200-B7541 (BRANDED)
    Brand:
    Brady
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Brady

    Sign Description

    Head Protection

    Text Language

    None

    Material

    PET

    Sign Text/Symbol

    Symbol

    Colour

    Blue/White

    Quantity Per Package

    1

    Diameter

    200mm

    Sign or Label

    Label

    Self-Adhesive

    Yes

    Related links