Brady Sign Hazard Warning Sign Self-Adhesive

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.59

(exc. GST)

$12.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$11.59
5 - 9$11.32
10 +$10.93

*price indicative

RS Stock No.:
190-5906
Mfr. Part No.:
PIC 301-TRI 200-B7541
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sign Legend

Symbol

Sign Description

Explosive

Product Type

Hazard Warning Sign

Self-Adhesive

Yes

Height

200mm

Material

Polyethylene Terephthalate

Legend Colour

Black, Yellow

Quantity Per Package

1Per Pack

Width

200mm

Sign Legend Style

Symbol

Symbol/Text Colour

Black, Yellow

Standards/Approvals

No

Sub Type

Sign

COO (Country of Origin):
BE

Hazard pictograms


In flexible polyester adhesive, side dimensions 200 mm.

Hazard Signs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy