Brady PET Mandatory Sign Foot Protection Must Be Worn Sign
- RS Stock No.:
- 305-7706
- Mfr. Part No.:
- PIC 254-DIA 200-B7541 (BRANDED)
- Brand:
- Brady
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.87
(exc. GST)
$14.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 44 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.87 |
| 5 - 9 | $12.51 |
| 10 - 39 | $12.10 |
| 40 + | $11.60 |
*price indicative
- RS Stock No.:
- 305-7706
- Mfr. Part No.:
- PIC 254-DIA 200-B7541 (BRANDED)
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Mandatory Sign | |
| Sign Legend | Foot Protection Must Be Worn | |
| Sub Type | Foot Protection | |
| Material | PET | |
| COVID Related | No | |
| Legend Colour | White, Blue | |
| Quantity Per Package | 1Per Pack | |
| Sign Legend Style | Symbol and Text | |
| Symbol/Text Colour | White, Blue | |
| Standards/Approvals | No | |
| Photoluminescent | Yes | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Mandatory Sign | ||
Sign Legend Foot Protection Must Be Worn | ||
Sub Type Foot Protection | ||
Material PET | ||
COVID Related No | ||
Legend Colour White, Blue | ||
Quantity Per Package 1Per Pack | ||
Sign Legend Style Symbol and Text | ||
Symbol/Text Colour White, Blue | ||
Standards/Approvals No | ||
Photoluminescent Yes | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- BE
Mandatory Signs
Mandatory pictograms are safety signs stipulating certain attitudes or behaviour. They are of a restrictive nature and must be respected in the same way as prohibition signs.
Round pictograms, Ø 200 mm, made from flexible adhesive polyester.
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
Related links
- Brady Polyethylene Terephthalate Mandatory Sign Head Protection Must Be Worn Sign
- Brady Polyethylene Terephthalate Mandatory Sign Hand Protection Must Be Worn Sign
- Brady Polyethylene Terephthalate Mandatory Sign Eye Protection Sign
- Brady Polyethylene Terephthalate Mandatory Sign Danger Keep Out Sign
- Brady Polyethylene Terephthalate Danger Keep Out Prohibition Sign
- Brady Polyethylene Terephthalate Non-Illuminated Emergency Exit Sign
- Brady Polyethylene Terephthalate Black, Yellow Location Sign Male Pictogram Only
- Brady Polyethylene Terephthalate Yellow, Black Location Sign Female Pictogram Only
