Recently searched

    RS PRO Self-Adhesive Hazardous Substances Hazard Warning Sign (English)

    Bulk discount available

    Subtotal (1 unit)**

    $4.95

    (exc. GST)

    $5.45

    (inc. GST)

    Add to Basket
    Select or type quantity
    38 In AU stock for next working day delivery*
    167 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$4.95
    10 - 49$4.89
    50 +$4.02

    **price indicative

    RS Stock No.:
    917-5392
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Sign Description

    Toxic

    Text Message

    Dangerous Chemicals

    Self-Adhesive

    Yes

    Height

    200 mm

    Sign Text/Symbol

    Symbol and Text

    Text Language

    English

    Material

    Vinyl

    Colour

    Yellow/Black

    Width

    150mm

    Sign Type

    Label

    Hazard Type

    Hazardous Substances

    Related links