Brady Hazard Warning Sign Self-Adhesive (English)
- RS Stock No.:
- 277-3559
- Distrelec Article No.:
- 302-20-421
- Mfr. Part No.:
- 826912
- Brand:
- Brady
Subtotal (1 unit)*
$9.58
(exc. GST)
$10.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.58 |
*price indicative
- RS Stock No.:
- 277-3559
- Distrelec Article No.:
- 302-20-421
- Mfr. Part No.:
- 826912
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sign Description | Laser Beam Warning | |
| Product Type | Hazard Warning Sign | |
| Self-Adhesive | Yes | |
| Height | 173mm | |
| Text Language | English | |
| Material | Polyester | |
| Legend Colour | Green, Red (RAL 3001-GL), Yellow, Black, Blue | |
| Quantity Per Package | 1Per Pack | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sign Description Laser Beam Warning | ||
Product Type Hazard Warning Sign | ||
Self-Adhesive Yes | ||
Height 173mm | ||
Text Language English | ||
Material Polyester | ||
Legend Colour Green, Red (RAL 3001-GL), Yellow, Black, Blue | ||
Quantity Per Package 1Per Pack | ||
Sign Legend Style Symbol | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
The Brady Safety Sign refers for warning, laser beam. This safety sign is compliant with ISO 7010 and it is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings.
UV resistant
Chemical resistant
Weather resistant
Humidity resistance
Sign compliant to ISO 7010
Related links
- Brady Self-Adhesive Hazard Warning Sign (English)
- Brady Self-Adhesive Hazard Warning Sign (EMEA)
- RS PRO Self-Adhesive Pressure Self-Adhesive Hazard Warning Sign (English)
- TE Connectivity Self-Adhesive Hazard Warning Sign (English, English)
- Brady Self-Adhesive Label Hazard Warning Sign (English)
- RS PRO Self-Adhesive Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Floor Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Danger Very HotWater Hazard Warning Sign (English)
