B&R Enclosures Forte FR Series Steel Wall Box, IP65, 300 mm x 300 mm x 200 mm
- RS Stock No.:
- 885-2685
- Mfr. Part No.:
- FR030320
- Brand:
- B&R Enclosures
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$391.80
(exc. GST)
$430.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $391.80 |
| 3 + | $362.42 |
*price indicative
- RS Stock No.:
- 885-2685
- Mfr. Part No.:
- FR030320
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Door Lock Type | Single Lock System | |
| Gland Plate | Yes | |
| External Width | 300mm | |
| Internal Mount Type | Panel | |
| Colour | Light Grey | |
| Series | Forte FR | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Door Lock Type Single Lock System | ||
Gland Plate Yes | ||
External Width 300mm | ||
Internal Mount Type Panel | ||
Colour Light Grey | ||
Series Forte FR | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- CN
Forte FR IP65 Enclosure
The Forte FR is a general purpose enclosure often used to house switchgear or components in industrial automation and process control applications. It is manufactured from carbon steel and has been designed to be wall mounted quickly and easily.
IP65 protection rating
110° door opening for ease of access
2 mm steel mounting pan
Punched holes on rear for wall mounting
Foamed in place polyurethane gasket
1.2 / 1.6 mm carbon steel
FIP polyurethane gasket
Powder coated grey finish (RAL 7035)
Supplied with
Wall mount brackets, 2 mm steel mounting pan, gland plates (200 mm deep and above), 7 mm square turnbuckle lock (NI020), earth strap kit.
Related links
- B&R Enclosures Forte FR Series Steel Wall Box 500 mm x 500 mm x 200mm
- B&R Enclosures Wall Box, IP66
- B&R Enclosures Universal NI Series Steel Wall Box 200 mm x 300 mm x 300 mm
- B&R Enclosures Universal NI Series Steel Wall Box 600 mm x 400 mm x 400 mm
- B&R Enclosures Universal NI Series Steel Wall Box 500 mm x 500 mm x 200mm
- B&R Enclosures Universal NI Series Steel Wall Box 150 mm x 300 mm x 300 mm
- B&R Enclosures Universal NI Series Steel Wall Box 400 mm x 400 mm x 300 mm
- B&R Enclosures Universal NI Series Steel Wall Box 300 mm, 600 mm x 600 mm x 600mm
