B&R Enclosures Forte FR Series Steel Wall Box, IP65, 500 mm x 500 mm x 200mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-2701
Mfr. Part No.:
FR050520
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

External Height

500 mm

External Width

500 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

Yes

Colour

Grey

Series

Forte FR

External Mounting Type

Wall-Mounting Holes

Application

Industrial Automation, Process Control

Special Features

110° Door Opening

Fixing Kit

Yes

Internal Mounting Type

Panel

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy