B&R Enclosures Universal NI Series Steel Wall Box, IP66, 300 mm, 600 mm x 600 mm x 600mm
- RS Stock No.:
- 885-2846
- Mfr. Part No.:
- NI06063
- Brand:
- B&R Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-2846
- Mfr. Part No.:
- NI06063
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| External Height | 300 mm, 600 mm | |
| External Width | 600 mm | |
| External Depth | 600mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Single Lock System | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Series | Universal NI | |
| Application | Industrial Automation, Process Control | |
| External Mounting Type | Bracket | |
| Special Features | 120° Door Opening | |
| Fixing Kit | No | |
| Internal Mounting Type | Panel | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
External Height 300 mm, 600 mm | ||
External Width 600 mm | ||
External Depth 600mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Single Lock System | ||
Gland Plate Yes | ||
Colour Grey | ||
Series Universal NI | ||
Application Industrial Automation, Process Control | ||
External Mounting Type Bracket | ||
Special Features 120° Door Opening | ||
Fixing Kit No | ||
Internal Mounting Type Panel | ||
- COO (Country of Origin):
- AU
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- B&R Enclosures Universal NI Series Steel Wall Box 300 mm, 800 mm x 600 mm x 600mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 600 mm x 600 mm x 300mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 600 mm x 400 mm x 300 mm
- B&R Enclosures Universal NI Series Steel Wall Box 200 mm, 600 mm x 400 mm x 400mm
- B&R Enclosures Universal NI Series Steel Wall Box 200 mm x 600 mm x 600 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 600 mm x 600 mm x 200 mm
- B&R Enclosures Universal NI Series Steel Wall Box 600 mm x 400 mm x 400 mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 800 mm x 600 mm x 200mm










