nVent HOFFMAN OABP Series Polycarbonate, ABS Terminal Box, IP66, IP67, 400 mm x 600 mm x 132 mm

Subtotal (1 unit)*

$577.14

(exc. GST)

$634.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$577.14

*price indicative

RS Stock No.:
269-8884
Mfr. Part No.:
OABP406013GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

400mm

External Depth

132mm

Body Material

Polycarbonate, ABS

IP Rating

IP66, IP67

External Width

600mm

Colour

RAL 7035

Mounting plate

Yes

Internal Mount Type

DIN Rail

Series

OABP

Standards/Approvals

UKCA, CE, GOST

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman ABS terminal box range, OABP, with a IP 66, 67 protection degree. It can be extended in depth. It is available off the shelf in many different sizes. Deeper components may be installed when an extension frame, OPCP-EE, is used. The OABP range is well suited for demanding environments, since water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that unnecessary downtime.

Flammability UL94 HB

Protection IP 66, 67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy