ABB ARIA Series Plastic Enclosure, IP54 Transparent Door, 236 mm x 415 mm x 515 mm

Subtotal (1 unit)*

$867.99

(exc. GST)

$954.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$867.99

*price indicative

RS Stock No.:
253-1678
Mfr. Part No.:
4TBA831812C0100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

External Height

236mm

Product Type

Enclosure

External Depth

515mm

Body Material

Plastic

Transparent Door

Yes

IP Rating

IP54

External Width

415mm

Mounting plate

Yes

Internal Mount Type

Surface

Colour

Grey

Series

ARIA

Standards/Approvals

RoHS

Hazardous Area Certification

No

IK Rating

IK07

Fixing Kit

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The ABB has cabinet having dimensions for 515 x 415 x 230 mm. The material used for the cabinet is glass-fibre reinforced polyester. Threaded bolts are available for mounting the mounting plate and mounting frame. ARIA cabinets offer optimum safety for both users and equipment. ARIA cabinets withstand continuous temperatures up to 70°C.

Housing material plastic

Degree of protection IP54

Color is grey

Self-extinguishing and halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy