ABB ARIA Series Plastic Enclosure, IP54 Transparent Door, 236 mm x 415 mm x 615 mm
- RS Stock No.:
- 253-1680
- Mfr. Part No.:
- 4TBA831813C0100
- Brand:
- ABB
Subtotal (1 unit)*
$1,004.11
(exc. GST)
$1,104.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,004.11 |
*price indicative
- RS Stock No.:
- 253-1680
- Mfr. Part No.:
- 4TBA831813C0100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| External Height | 236mm | |
| Product Type | Enclosure | |
| External Depth | 615mm | |
| Body Material | Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP54 | |
| Door Lock Type | 2-point | |
| Mounting plate | Yes | |
| Colour | Grey | |
| Internal Mount Type | Surface | |
| External Width | 415mm | |
| Series | ARIA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
External Height 236mm | ||
Product Type Enclosure | ||
External Depth 615mm | ||
Body Material Plastic | ||
Transparent Door Yes | ||
IP Rating IP54 | ||
Door Lock Type 2-point | ||
Mounting plate Yes | ||
Colour Grey | ||
Internal Mount Type Surface | ||
External Width 415mm | ||
Series ARIA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IK Rating IK07 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The ABB has cabinet having dimensions for 615 x 415 x 230 mm. The material used for the cabinet is glass-fibre reinforced polyester. Threaded bolts are available for mounting the mounting plate and mounting frame. ARIA cabinets offer optimum safety for both users and equipment. ARIA cabinets withstand continuous temperatures up to 70°C.
Housing material plastic
Degree of protection IP54
Color is grey
Self-extinguishing and halogen-free
Related links
- ABB ARIA Series Plastic Enclosure 236 mm x 415 mm x 615 mm
- ABB ARIA Series Plastic Enclosure 236 mm x 415 mm x 515 mm
- ABB ARIA Series Plastic Enclosure 250 mm x 415 mm x 615 mm
- ABB ARIA Series Plastic Enclosure 230 mm x 415 mm x 615 mm
- ABB ARIA Series Plastic Enclosure 230 mm x 415 mm x 615 mm
- ABB ARIA Series Plastic Enclosure 176 mm x 315 mm x 415 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 615 mm x 415 mm x 230 mm
- ABB ARIA Series Plastic Enclosure 276 mm x 535 mm x 735 mm