ABB ARIA Series Plastic Enclosure, IP54 Transparent Door, 306 mm x 835 mm x 1.035 m

Subtotal (1 unit)*

$3,080.83

(exc. GST)

$3,388.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,080.83

*price indicative

RS Stock No.:
253-1642
Mfr. Part No.:
4TBA831133C0100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

External Height

306mm

Product Type

Enclosure

External Depth

1.035m

Body Material

Plastic

Transparent Door

Yes

IP Rating

IP54

Chassis Plate

Yes

Internal Mount Type

Surface

Colour

Grey

External Width

835mm

Mounting plate

Yes

Series

ARIA

Standards/Approvals

No Declaration Needed

Hazardous Area Certification

No

IK Rating

IK07

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The ABB has cabinet having dimensions for 1035 x 835 x 300 mm. The material used for the cabinet is glass-fibre reinforced polyester. Threaded bolts are available for mounting the mounting plate and mounting frame. ARIA cabinets offer optimum safety for both users and equipment. ARIA cabinets withstand continuous temperatures up to 70°C.

Housing material plastic

Degree of protection IP54

Color is grey

Self-extinguishing and halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy