ABB ARIA Series Plastic Enclosure, IP66, 250 mm x 415 mm x 515 mm
- RS Stock No.:
- 253-1597
- Mfr. Part No.:
- 4TBA831051C0100
- Brand:
- ABB
Subtotal (1 unit)*
$691.48
(exc. GST)
$760.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $691.48 |
*price indicative
- RS Stock No.:
- 253-1597
- Mfr. Part No.:
- 4TBA831051C0100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| External Height | 250mm | |
| Product Type | Enclosure | |
| External Depth | 515mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | 3-Point Lock | |
| Mounting plate | Yes | |
| External Width | 415mm | |
| Colour | Grey | |
| Internal Mount Type | Surface | |
| Series | ARIA | |
| Standards/Approvals | No declaration needed Declaration of Conformity - CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
External Height 250mm | ||
Product Type Enclosure | ||
External Depth 515mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type 3-Point Lock | ||
Mounting plate Yes | ||
External Width 415mm | ||
Colour Grey | ||
Internal Mount Type Surface | ||
Series ARIA | ||
Standards/Approvals No declaration needed Declaration of Conformity - CE | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The ABB has cabinet having dimensions for 515 x 415 x 230 mm. The material used for the cabinet is glass-fibre reinforced polyester. Threaded bolts are available for mounting the mounting plate and mounting frame. ARIA cabinets offer optimum safety for both users and equipment. ARIA cabinets withstand continuous temperatures up to 70°C.
Housing material plastic
Degree of protection IP66
Color is grey
Self-extinguishing and halogen-free
Related links
- ABB ARIA Series Plastic Enclosure 236 mm x 415 mm x 515 mm
- ABB ARIA Series Plastic Enclosure 250 mm x 415 mm x 615 mm
- ABB ARIA 54 Series Plastic Enclosure 230 mm x 415 mm x 515 mm
- ABB ARIA Series Plastic Enclosure 190 mm x 315 mm x 415 mm
- ABB ARIA Series Plastic Enclosure 230 mm x 415 mm x 615 mm
- ABB ARIA Series Plastic Enclosure 170 mm x 315 mm x 415 mm
- ABB ARIA Series Plastic Enclosure 176 mm x 315 mm x 415 mm
- ABB ARIA Series Plastic Enclosure 230 mm x 415 mm x 525 mm