ABB ARIA 54 Series Plastic Enclosure, IP66, 230 mm x 415 mm x 515 mm
- RS Stock No.:
- 253-1598
- Mfr. Part No.:
- 4TBA831052C0100
- Brand:
- ABB
Subtotal (1 unit)*
$551.01
(exc. GST)
$606.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $551.01 |
*price indicative
- RS Stock No.:
- 253-1598
- Mfr. Part No.:
- 4TBA831052C0100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure | |
| External Height | 230mm | |
| External Depth | 515mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Mounting plate | Yes | |
| External Width | 415mm | |
| Colour | Grey | |
| Series | ARIA 54 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure | ||
External Height 230mm | ||
External Depth 515mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Mounting plate Yes | ||
External Width 415mm | ||
Colour Grey | ||
Series ARIA 54 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The ABB has cabinet having dimensions of 315 x 230 x 515 mm. The material used for the cabinet is glass-fibre reinforced polyester. Threaded bolts are available for mounting the mounting plate and mounting frame. ARIA cabinets offer optimum safety for both users and equipment. ARIA cabinets withstand continuous temperatures up to 70°C.
Housing material plastic
Degree of protection IP66
Swivelling lever handle
Self-extinguishing and halogen-free
Related links
- ABB ARIA Series Plastic Enclosure 250 mm x 415 mm x 515 mm
- ABB ARIA Series Plastic Enclosure 236 mm x 415 mm x 515 mm
- ABB ARIA Series Plastic Enclosure 230 mm x 415 mm x 615 mm
- ABB ARIA Series Plastic Enclosure 230 mm x 415 mm x 525 mm
- ABB ARIA Series Plastic Enclosure 230 mm x 415 mm x 615 mm
- ABB ARIA Series Plastic Enclosure 190 mm x 315 mm x 415 mm
- ABB ARIA Series Plastic Enclosure 170 mm x 315 mm x 415 mm
- ABB ARIA Series Plastic Enclosure 176 mm x 315 mm x 415 mm