Rittal AX IT Series Sheet Steel Wall Box, IP56, 760 mm x 600 mm x 350mm
- RS Stock No.:
- 230-0471
- Mfr. Part No.:
- 7645350
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-0471
- Mfr. Part No.:
- 7645350
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 760 mm | |
| External Width | 600 mm | |
| External Depth | 350mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP56 | |
| Chassis Plate | No | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| RAL Code | RAL 7035 | |
| Series | AX IT | |
| External Mounting Type | Wall | |
| Application | Industrial | |
| For Protection Of | Components and Controls | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 760 mm | ||
External Width 600 mm | ||
External Depth 350mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP56 | ||
Chassis Plate No | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
RAL Code RAL 7035 | ||
Series AX IT | ||
External Mounting Type Wall | ||
Application Industrial | ||
For Protection Of Components and Controls | ||
Fixing Kit No | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 760mm Height, Wall Mounting - AX Series - 7645350
Protect your vital IT and electronic equipment from damage with this enclosure from Rittal. It has spacious dimensions of 760 (H) x 600 (W) x 350mm (D), so there's plenty of room for multiple components. The enclosure is made of sheet steel, so you can rest assured that it's sturdy enough to stand up to impact and wear in harsh environments.
Features & Benefits
• IP10 rating indicates it's protected from hands and objects larger than 50mm in size
• Wall mounting for convenient, space-saving installation
• Wall mounting for convenient, space-saving installation
Applications
• Office buildings
• Factories
• Construction sites
• Factories
• Construction sites
Can I change which way the door opens on this enclosure?
Yes. The door hinge comes installed on the right side of the enclosure, but you can switch it to the left to suit the needs of your setup.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Sheet Steel Wall Box 760 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 600 mm x 350 mm
- Rittal AX IT Series Sheet Steel Wall Box 800 mm x 600 mm x 400 mm
- Rittal AX IT Series Sheet Steel Wall Box 600 mm x 600 mm x 350 mm
- Rittal AX IT Series Sheet Steel Wall Box 380 mm x 600 mm x 350 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 1000 mm x 300 mm
