Rittal AX IT Series Steel Wall Box, IP56, 800 mm x 600 mm x 400 mm
- RS Stock No.:
- 230-0472
- Mfr. Part No.:
- 7646400
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $261.90
View bulk pricing optionsSubtotal (1 unit)*
$1,047.64
(exc. GST)
$1,152.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,047.64 | - |
| 5 - 9 | $995.26 | $261.90 |
| 10 + | $942.86 | $1,047.80 |
*price indicative
- RS Stock No.:
- 230-0472
- Mfr. Part No.:
- 7646400
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP56 | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Mounting plate | No | |
| External Width | 600mm | |
| Colour | RAL 7035 | |
| Series | AX IT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP56 | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Mounting plate No | ||
External Width 600mm | ||
Colour RAL 7035 | ||
Series AX IT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, Sheet Steel Material, 800mm Height - AX IT Series - 7646400
Keep your IT components safe as houses with this sturdy enclosure from Rittal. It's made of welded sheet steel, so it holds its own against impact and corrosion. The unit's IP10 rating means it keeps your delicate electronics safe from objects larger than 50mm in size. A cut-out for cables in the base makes set-up a cinch.
Features & Benefits
• Compact dimensions of 800 (H) x 600 (W) x 400mm (D) to hold small components
• Supplied with a mounting bracket for fuss-free installation
• Two cam locks to prevent unauthorised access
Applications
• IT networking
• Production lines
• Telecommunications
What side is the door hinge on?
The enclosure's door hinge is on the right side, but you can swap it to the left to suit the needs of your setup.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 200 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 400 mm x 400 mm x 200 mm
- Rittal AX Series Sheet Steel Wall Box 800 mm x 600 mm x 400 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 800 mm x 600 mm x 300 mm
- Rittal AX Series Steel Wall Box 1200 mm x 600 mm x 400 mm
- Rittal AX IT Series Sheet Steel Wall Box 380 mm x 600 mm x 350 mm
- Rittal AX IT Series Sheet Steel Wall Box 600 mm x 600 mm x 350 mm
- Rittal AX Series Sheet Steel Wall Box 1000 mm x 600 mm x 400 mm
