Rittal AX IT Series Steel Wall Box, IP56, 380 mm x 600 mm x 350 mm
- RS Stock No.:
- 230-0468
- Mfr. Part No.:
- 7641350
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$734.24
(exc. GST)
$807.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $734.24 | - |
| 5 - 9 | $697.53 | 4% |
| 10 + | $660.81 | 10% |
*price indicative
- RS Stock No.:
- 230-0468
- Mfr. Part No.:
- 7641350
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 380mm | |
| Product Type | Wall Box | |
| External Depth | 350mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP56 | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| Internal Mount Type | Wall | |
| External Width | 600mm | |
| Mounting plate | No | |
| Series | AX IT | |
| Standards/Approvals | GOST | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 380mm | ||
Product Type Wall Box | ||
External Depth 350mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP56 | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
Internal Mount Type Wall | ||
External Width 600mm | ||
Mounting plate No | ||
Series AX IT | ||
Standards/Approvals GOST | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 380mm Height, 600mm Width - AX IT Series - 7641350
Keep your essential equipment securely under lock and key with this enclosure from Rittal. It's a wall-mounted box that's suitable for housing industrial IT appliances. You can rely on its sturdy sheet steel construction to safeguard contents from impact. The enclosure has a single cam lock with a 3mm double-bit insert, so you have the final say on who has access to sensitive hardware.
Features & Benefits
• Fully pre-assembled for hassle-free installation
• IP10 rating indicates it's touch-proof and protected against objects larger than 50mm
• Spacious dimensions of 380 (H) x 600 (W) x 350mm (D) give you plenty of room to fit your equipment
Applications
• Server rooms
• Telecommunications equipment
• Industrial automation controls
On which side of the enclosure is the door hinge?
The hinge is on the right side of the door, but you can swap it to the left side for flexibility.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX IT Series Sheet Steel Wall Box 600 mm x 600 mm x 350 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 350 mm
- Rittal AX IT Series Sheet Steel Wall Box 800 mm x 600 mm x 400 mm
- Rittal AX IT Series Sheet Steel Wall Box 760 mm x 600 mm x 350mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 380 mm x 350 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 350 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 600 mm x 350 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 800 mm x 600 mm x 300 mm
