Rittal PK Series Plastic Wall Box, IP66 Transparent Door, 180 mm x 254 mm x 165 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$262.51

(exc. GST)

$288.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 12 November 2026
  • Plus 21 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$262.51-
5 - 9$254.623%
10 - 14$247.025%
15 +$239.628%

*price indicative

RS Stock No.:
228-9483
Mfr. Part No.:
9522100
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

180mm

External Depth

165mm

Body Material

Plastic

Transparent Door

Yes

IP Rating

IP66

Gland Plate

No

Colour

RAL 7035

External Width

254mm

Series

PK

Standards/Approvals

C-UL, GOST, DNV-GL, UL

IK Rating

IK08

COO (Country of Origin):
DE

Rittal Series PK Enclosure, 165x254x180mm, IP66 - 9522100


This enclosure offers a robust solution designed for outdoor and industrial use. Made from fibreglass-reinforced polycarbonate, it has dimensions of 165x254x180mm. The light grey casing features a transparent lid for visibility of internal components while ensuring durability and waterproofing.

Features & Benefits


• IK08 rating provides resistance to mechanical impacts

• Transparent door allows for visual checks without opening

• Polyurethane gasket delivers a secure seal

• Lightweight design supports easy installation

• Operates within a wide temperature range for varied environments

Applications


• Suitable for outdoor electrical installations

• Ideal for automation and control systems

• Applicable for telecommunications equipment

• Enclosure for sensors in harsh environments

• Effective housing for electrical components

Can it be used in extreme weather conditions?


Yes, it functions within temperatures of -35 to +80°C.

Will it protect equipment from dust and moisture?


The IP66 rating ensures strong protection against dust and water.

Is it suitable for mounting on walls?


The design accommodates insulating bungs for secure wall mounting.

Each
$177.72
Each
$62.00
Each
$442.35
Each (In a Pack of 2)
$67.915

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy