Rittal PK Series Plastic Wall Box, IP66 Transparent Door, 180 mm x 182 mm x 111 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$136.69

(exc. GST)

$150.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$136.69-
5 - 9$132.583%
10 - 14$128.625%
15 +$124.788%

*price indicative

RS Stock No.:
228-9478
Mfr. Part No.:
9518100
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

180mm

Product Type

Wall Box

External Depth

111mm

Body Material

Plastic

Transparent Door

Yes

IP Rating

IP66

Gland Plate

No

External Width

182mm

Colour

RAL 7035

Series

PK

Standards/Approvals

DNV-GL, C-UL, UL

IK Rating

IK08

COO (Country of Origin):
DE

Rittal Series PK Enclosure, 111x182x180mm, IP66 - 9518100


This enclosure offers a sturdy solution for securely housing electrical and electronic components. Constructed from fibreglass-reinforced polycarbonate, it includes a transparent lid for easy visibility of the contained equipment. With dimensions of 182mm in width, 180mm in height, and 111mm in depth, this enclosure achieves IP66 protection, suitable for challenging environments while ensuring consistent performance.

Features & Benefits


• Transparent lid facilitates monitoring of equipment

• Light grey colour enhances visibility

• Polyurethane gasket ensures watertight integrity

• Compact design optimises space in outdoor applications

Applications


• Suitable for automation control systems

• Ideal for outdoor electrical installations

• Protects sensitive electronic components

• Appropriate for harsh industrial settings

• Enables secure wall mounting

Will it provide durability against mechanical impacts?


Yes, it has an IK08 rating for impact resistance.

Is it suitable for monitoring equipment within?


Yes, the transparent lid allows for easy visibility.

Is installation straightforward for wall mounting?


Yes, it includes insulating bungs for easy installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy