Rittal PK Series Plastic Wall Box, IP66 Transparent Door, 110 mm x 180 mm x 165 mm

Subtotal (1 pack of 2 units)*

$135.83

(exc. GST)

$149.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$67.915$135.83

*price indicative

RS Stock No.:
265-1519
Mfr. Part No.:
9516100
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

110mm

Product Type

Wall Box

External Depth

165mm

Body Material

Plastic

Transparent Door

Yes

IP Rating

IP66

Gland Plate

No

External Width

180mm

Colour

RAL 7035

Series

PK

Standards/Approvals

UL

IK Rating

IK08

COO (Country of Origin):
DE
The Rittal PK Polycarbonate enclosures without knockouts is Wall mounted enclosure of fibreglass reinforced polycarbonate. It has quick release fasteners for speedy maintenance.

Self extinguishing

Each
$262.51
Each (In a Pack of 2)
$119.605
Each (In a Pack of 2)
$67.915
Each
$62.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy