Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 530 mm x 430 mm x 200 mm
- RS Stock No.:
- 220-6397
- Mfr. Part No.:
- NSYPLM54PG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$395.49
(exc. GST)
$435.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.49 |
*price indicative
- RS Stock No.:
- 220-6397
- Mfr. Part No.:
- NSYPLM54PG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 530mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 430mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 530mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 430mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- ES
Schneider Electric Thalassa PLM Series Wall Box, 530mm External Height, 430mm External Width - NSYPLM54PG
This wall box is designed for general-purpose use, featuring a robust construction in fibreglass reinforced polyester. With external dimensions measuring 530mm in height, 430mm in width, and 200mm in depth, it offers a compact solution for housing electrical components. It is suitable for outdoor applications with an IP66 rating, ensuring protection against the elements.
Features & Benefits
• Constructed from durable fibreglass reinforced polyester for longevity
• IP66 rated for superior dust and water resistance
• Dual lock mechanism enhances security against unauthorised access
• Designed for straightforward front accessibility during operation
Applications
• Suitable for use in various outdoor environments
• Ideal for installation in automation and electrics
• Used for housing electrical controls and monitoring equipment
• Suitable in industrial settings where protection from weather is required
What environmental conditions can this enclosure withstand?
This enclosure is designed for a wide operational temperature range from -40°C to 80°C, making it capable of functioning in extreme conditions.
How does the design of this wall box improve accessibility?
The wall-mounted format allows easy front access, which simplifies installation and maintenance, ensuring that any necessary adjustments can be made conveniently.
What level of protection does it offer against physical impacts?
With an IK10 rating, it is tested to withstand substantial mechanical impacts, making it suitable for even the most demanding environments.
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 430 mm x 230 mm x
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 1062 mm x 800 mm x 430 mm
- Schneider Electric PanelSeT Series Polyester Door for Use with Thalassa PLM 430 mm x 430 mm x 330mm
