Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 530 mm x 430 mm x 200 mm
- RS Stock No.:
- 211-8863
- Mfr. Part No.:
- NSYPLM54VG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$455.15
(exc. GST)
$500.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $455.15 |
*price indicative
- RS Stock No.:
- 211-8863
- Mfr. Part No.:
- NSYPLM54VG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 530mm | |
| External Depth | 200mm | |
| Body Material | Glass Reinforced Polyester | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | 3-Point Lock | |
| Gland Plate | No | |
| External Width | 430mm | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, RoHS, REACH, UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 530mm | ||
External Depth 200mm | ||
Body Material Glass Reinforced Polyester | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type 3-Point Lock | ||
Gland Plate No | ||
External Width 430mm | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, RoHS, REACH, UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Thalassa PLM Polyester (PET) Class II Fiberglass Reinforced Wall Box Enclosures.
Schneider Electric range of Thalassa PLM polyester (fibreglass reinforced) Monobloc wall mounting wall box enclosures are suitable for indoor or outdoor use. The lightweight wall boxes have double insulation (Class II) protection and can be used in a large temperature range (960°C withstanding).
Features.
Typical Applications.
The Thalassa PLM range of wall box, wall-mounting enclosures are a great choice for using in electrical distribution and control and in public areas.
NSYPLM54VG Thalassa PLM Multi-Purpose Compact Wall Box Enclosure.
Note
NO mounting plate is supplied with this product.
Approvals
UL.
Standards
IEC 62208, NEMA classification 13, NEMA classification 4X.
Supplied with
1 x Wall Box Enclosure Body, 1 x enclosure Door, 1 x Lock.
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Polyester Door for Use with Thalassa PLM 430 mm x 430 mm x 330mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 430 mm x 230 mm x
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 1062 mm x 800 mm x 430 mm
