Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66 Transparent Door, 430 mm x 230 mm x 200 mm
- RS Stock No.:
- 211-8860
- Mfr. Part No.:
- NSYPLM43TVG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$584.71
(exc. GST)
$643.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $584.71 |
*price indicative
- RS Stock No.:
- 211-8860
- Mfr. Part No.:
- NSYPLM43TVG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 430mm | |
| External Depth | 200mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| External Width | 230mm | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | UL, RoHS, REACH, IEC 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 430mm | ||
External Depth 200mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
External Width 230mm | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals UL, RoHS, REACH, IEC 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa wall-mounting enclosure has 430mm nominal height, 330mm nominal width and 200mm nominal depth. It has one door. It has IP66 degree of protection.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 515 mm x 415 mm x 230 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 615 mm x 415 mm x 230 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 230 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 600 mm x 500 mm x 230 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 800 mm x 300 mm x 230 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 1056 mm x 852 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 308 mm x 255 mm x
