Schneider Electric PanelSeT S3HD Series Steel Wall Box, IP66, 1.062 m x 800 mm x 430 mm
- RS Stock No.:
- 211-8879
- Mfr. Part No.:
- NSYS3HD10840
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,152.00
(exc. GST)
$2,367.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,152.00 |
*price indicative
- RS Stock No.:
- 211-8879
- Mfr. Part No.:
- NSYS3HD10840
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1.062m | |
| Product Type | Wall Box | |
| External Depth | 430mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Colour | Grey | |
| External Width | 800mm | |
| Mounting plate | No | |
| Series | PanelSeT S3HD | |
| Standards/Approvals | IEC 61969-3 2011, ISO 12944 2007, IEC 62208 2011, IEC 61439-5 2010, UL 508 A 2007 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1.062m | ||
Product Type Wall Box | ||
External Depth 430mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Colour Grey | ||
External Width 800mm | ||
Mounting plate No | ||
Series PanelSeT S3HD | ||
Standards/Approvals IEC 61969-3 2011, ISO 12944 2007, IEC 62208 2011, IEC 61439-5 2010, UL 508 A 2007 | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric spacial compact enclosure has 1062mm height, 440mm width and 400mm depth. It has one door. It has IP66 degree of protection.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Polyester Door for Use with Thalassa PLM 430 mm x 430 mm x 330mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 548 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 343 mm x 200 mm x 150 mm
